Manufacturer Part #
ST485BDR
ST485B 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8 (- 40 to 85 °C)
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2404 |
STMicroelectronics ST485BDR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics ST485BDR - Technical Attributes
Data Rate: | 2.5Mbps |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.75V to 5.25V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 400µA |
No of Terminals: | 8 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ST485BDR is a part of ST485 series Transceiver. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The ST485 is al low power transceiver for RS-485 and RS-422 communication. Each part contains one driver and one receiver.This transceiver draw 300 μA (typ.) of supply current when unloaded or fully loaded with disabled drivers.It operates from a single 5 V supply.
Features:
- Low quiescent current: 300 μA
- Designed for RS-485 interface application
- - 7 V to 12 V common mode input voltage range
- Driver maintains high impedance in 3-state or with the power OFF
- 70 mV typical input hysteresis
- 30 ns propagation delay, 5 ns skew
- Operate from a single 5 V supply
- Current limiting and thermal shutdown for driver overload protection
- Allows up to 64 transceivers on the bus
View the complete ST485 family of Transceiver
In telecommunications, RS485 is an electrical specification of a two-wire,[1] half-duplex, multipoint serial communications channel. Since it uses a differential balanced line over twisted pair (like RS-422), it can span relatively large distances (up to 4,000 feet (1,200 m)).
ST485BDR ST485 Series SOP8 Low Quiescent Current Low Power RS-485/RS-422 Transceiver
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.235 / Stock: 495,000 Qty: 2,500+$0.235 Stock: 495,000
- Reel Qty: 2,500+ / Unit Price: $0.34 / Stock: 165,000 Qty: 2,500+$0.34 Stock: 165,000
- Reel Qty: 2,500+ / Unit Price: $0.34 / Stock: 32,500 Qty: 2,500+$0.34 Stock: 32,500
- Reel Qty: 2,500+ / Unit Price: $0.34 / Stock: 0 Qty: 2,500+$0.34 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.34 / Stock: 15,000 Qty: 2,500+$0.34 Stock: 15,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount