text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL43485IBZ

ISL43485 Series 3.3 V 30 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL43485IBZ - Technical Attributes
Attributes Table
Data Rate: 30Mbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ISL43485IBZ is a high speed BiCMOS RS-485/RS-422 standard single transceiver with 3.3 V supply for balanced communication. Available in surface mount SOIC-8 package.

Features:

  • High Data Rate up to 30 Mbps
  • Operates from a Single +3.3 V Supply (10% Tolerance)
  • Interoperable with 5 V Logic
  • Single Unit Load Allows up to 32 Devices on the Bus
  • Low Current Shutdown Mode 15 nA
  • -7 V to +12 V Common Mode Input Voltage Range
  • Three State Rx and Tx Outputs
  • 10 ns Propagation Delay, 1 ns Skew
  • Half Duplex Pinout
  • Current Limiting and Thermal Shutdown for driver Overload Protection
  • Pb-Free Available (RoHS Compliant)

Applications:

  • SCSI "Fast 20" Drivers and Receivers
  • Factory Automation
  • Data Loggers
  • Security Networks
  • Building Environmental Control Systems
  • Industrial/Process Control Networks
  • Level Translators

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$2,920.40
USD
Quantity
Unit Price
98
$1.53
294
$1.51
490
$1.50
1,470
$1.49
2,450+
$1.47
Product Variant Information section