text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32433EIUZ

1/1 Transceiver Full RS422, RS485 10-MSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32433EIUZ - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2.1mA
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,490.00
USD
Quantity
Unit Price
50
$2.58
150
$2.54
250
$2.52
750
$2.49
1,250+
$2.46
Product Variant Information section