Manufacturer Part #
ST232BDR
ST232BD Series 5 V Powered Multi Channel RS-232 Driver and Receiver -SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2428 |
Product Specification Section
STMicroelectronics ST232BDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST232BDR - Technical Attributes
Attributes Table
Data Rate: | 220kbps |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 5mA |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ST232BDR is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12 V is not available. The ST232 uses a single 5 V power supply and only four external capacitors (0.1 μF). Typical applications are in: portable computers, low power modems, interfaces translation, battery powered RS-232 system, multi-drop RS-232 networks.
Features:
- Supply voltage range: 4.5 to 5.5 V
- Supply current no load (typ.): 5 mA
- Transmitter output voltage swing (typ): ±7.8 V
- Controlled output slew rate
- Receiver input voltage range: ± 30 V
- Data rate (typ.): 220 kbps
- Operating temperature range:
- -40 ° to 85 °C
- 0 ° to 70 °C
- Compatible with MAX232 and MAX202
Pricing Section
Global Stock:
115,000
Germany (Online Only):
115,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.184
7,500
$0.181
10,000
$0.18
25,000
$0.177
37,500+
$0.174
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.215 / Stock: 0 Qty: 2,500+$0.215 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.36 / Stock: 0 Qty: 2,500+$0.36 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.184 / Stock: 115,000 Qty: 2,500+$0.184 Stock: 115,000
- Reel Qty: 5,000+ / Unit Price: $0.36 / Stock: 0 Qty: 2,500+$0.36 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount