ICL3232EIV-16Z-T in Reel by Renesas | RS 232 | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ICL3232EIV-16Z-T

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 2414
Product Specification Section
Renesas ICL3232EIV-16Z-T - Caractéristiques techniques
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Supply Voltage: 3V to 5.5V
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ICL3232EIV-16Z-T is a RS-232 transmitter/receiver, available in 16 pin TSSOP package.

This device is a 3-driver, 5-receiver devices that provide a complete serial port suitable for laptop or notebook computers. Both devices also include non inverting always-active receivers for “wake-up” capability. It feature an automatic power-down function which powers down the on-chip power-supply and driver circuits

Features:

  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Drop in Replacements for MAX3221E, MAX3222E, MAX3223E, MAX3232E, MAX3241E, MAX3243E, SP3243E
  • ICL3221E is a Low Power, Pin Compatible Upgrade for 5 V MAX221E
  • ICL3222E is a Low Power, Pin Compatible Upgrade for 5 V MAX242E, and SP312E
  • ICL3232E is a Low Power Upgrade for HIN232E, ICL232 and Pin Compatible Competitor Devices
  • RS-232 Compatible with VCC = 2.7 V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Manual and Automatic Power-Down Features
  • Guaranteed Mouse Driveability (ICL324xE Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate. . . . . . . . 250 kbps
  • Wide Power Supply Range . . . . Single +3 V to +5.5 V
  • Low Supply Current in Power-Down State . . .  . 1 μA
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Any System Requiring RS-232 Communication Ports
  • Battery Powered, Hand-Held, and Portable Equipment
  • Laptop Computers, Notebooks, Palmtops
  • Modems, Printers and other Peripherals
  • Digital Cameras
  • Cellular/Mobile Phones
Voir plus...
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 125,00 $
USD
Quantité
Prix unitaire
2 500+
$0.85
Product Variant Information section