TJA1021T/20/C,118 in Reel by NXP | Pilotes ou récepteurs de ligne | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TJA1021T/20/C,118

TJA Series 5.5 to 27 Vbat 4 mA 20 kBd LIN 2.1/SAE J2602 Transceiver -SOIC-8

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2411
Product Specification Section
NXP TJA1021T/20/C,118 - Caractéristiques techniques
Attributes Table
Data Rate: 1kbps to 20kbps
Supply Voltage: 5.5V to 27V
ESD Voltage-Max: 4kV
Operating Temp Range: -40°C to +150°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TJA1021T/20/C,118 is a interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN.

The TJA1021T/20/C,118 Transceiver is primarily intended for in-vehicle sub-networks using baud rates from 1 kBd up to 20 kBd and is LIN 2.1/SAE J2602 compliant. The TJA1021 is pin-to-pin compatible with the TJA1020 with an improved ElectroStatic Discharge (ESD) specification.

Features:

  • LIN 2.1/SAE J2602 compliant
  • Baud rate up to 20 kBd
  • Very low ElectroMagnetic Emission (EME)
  • High ElectroMagnetic Immunity (EMI)
  • Passive behavior in unpowered state
  • Input levels compatible with 3.3 V and 5 V devices
  • Integrated termination resistor for LIN slave applications
  • Wake-up source recognition (local or remote)
  • K-line compatible
  • Pin-to-pin compatible with TJA1020
  • Available in SO8 and HVSON8 packages
  • Leadless HVSON8 package (3.0 mm ? 3.0 mm) with improved Automated Optical Inspection (AOI) capability

 

 

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
230 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 700,00 $
USD
Quantité
Prix unitaire
2 500+
$0.68
Product Variant Information section