
Manufacturer Part #
CS82C55A-5Z96
CP82C55 Series 5 MHz CMOS Programmable Peripheral Interface - PLCC-44
Product Specification Section
Renesas CS82C55A-5Z96 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas CS82C55A-5Z96 - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | 0°C to 70°C |
Package Style: | PLCC-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500+
$7.61
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
PLCC-44
Mounting Method:
Surface Mount