Manufacturer Part #
ULN2064B
ULN Series 50 V 1.5 A High Voltage Quad NPN Darlington Switch - PowerDIP-16
Product Specification Section
STMicroelectronics ULN2064B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULN2064B - Technical Attributes
Attributes Table
Polarity: | NPN |
No of Arrays: | 4 |
Output Current: | 1.75A |
Output Voltage: | 50V |
Input Voltage: | 15V |
CE Voltage-Max: | 1.1V |
Mounting Method: | Through Hole |
Features & Applications
The ULN2064B is a 1.5 A Darlington switch with a 50 V minimum breakdown. Designed to interface logic to a wide variety of high current, high voltage loads, these devices each contain four NPN Darlington switches delivering up to 1.5 A with a specified minimum breakdown of 50 V and a sustaining voltage of 35 V measured at 100 mA.
The ULN2064B, ULN2066B and ULN2068B contain integral suppression diodes for inductive loads have common emitters. The ULN2074B feature isolated Darlington pinouts and is intended for applications such as emitter follower configurations. Inputs of the ULN2064B, ULN2068B and ULN2074B are compatible with popular 5 V logic families and the ULN2066B are compatible with 6 - 15 V CMOS and PMOS. Type ULN2068B includes a pre-driver stage to reduce loading on the control logic.
Features:
- Output current to 1.5 A for each Darlington
- Minimum breakdown 50 V
- Sustaining voltage at least 35 V
- Integral suppression diodes (ULN2064B, ULN2066B and ULN2068B
- Isolated Darlington pinout (ULN2074B)
- Versions compatible with all popular logic families
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
25
$2.36
100
$2.32
250
$2.30
625
$2.27
1,000+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole