MCP7940MT-I/SN in Reel by Microchip | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP7940MT-I/SN

RTCC with SRAM (no battery backing)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP7940MT-I/SN - Technical Attributes
Attributes Table
Date Format: YY-MM-DD-dd
Time Format: HH:MM:SS
Interface: I2C
SRAM Size: 512b
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,914.00
USD
Quantity
Unit Price
3,300+
$0.58
Product Variant Information section