text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P060-1VQ100

ProASIC3 Series 60000 System Gate 71 I/O 1.575 V Surface Mount FPGA - VQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip A3P060-1VQ100 - Technical Attributes
Attributes Table
System Gates: 60000
No of I/O Lines: 71
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 18kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  VQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
180
Total
$2,088.00
USD
Quantity
Web Price
180+
$11.60
Product Variant Information section