
Référence fabricant
A42MX16-TQG176I
A42MX16 Series 140 I/O 3.6 V Surface Mount FPGA - TQFP-176
Microchip A42MX16-TQG176I - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Statut du produit:
Microchip A42MX16-TQG176I - Caractéristiques techniques
No of I/O Lines: | 140 |
No of Logic Elements: | 624 |
System Gates: | 24000 |
Supply Voltage: | 3V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 176 |
Moisture Sensitivity Level: | 3 |
Style d'emballage : | TQFP-176 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
40 par Tray
Style d'emballage :
TQFP-176
Méthode de montage :
Surface Mount