text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC_020_CTP

LPC Series Clear Ø4 mm 0.2 inch Length Vertical CLIPLITE LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
VCC LPC_020_CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 4 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000+
$0.32
Product Variant Information section