NUVA66U395TRF in Std. Mfr. Pkg by NIC Components | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NUVA66U395TRF

NUVA66 Series 6 x 6 x 12 mm 115° 390-400 nm 3.9 V Surface Mount UV LED

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NUVA66U395TRF - Technical Attributes
Attributes Table
Forward Voltage: 3.9V
Forward (Drive) Current: 500mA
Viewing Angle: 115°
Dimension: H  1.2mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$28,580.00
USD
Quantity
Unit Price
1,000+
$28.58
Product Variant Information section