LTST-S110KSKT in Reel by LITEON | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S110KSKT

Yellow 3.2 x 1.5 x 1 mm 130° 80 mcd Clear Side View Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-S110KSKT - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 80mA
Intensity: 80mcd
Viewing Angle: 130°
Dimension: H  1.5mm x L  3.2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
3,000
$0.0367
6,000
$0.036
9,000
$0.0357
12,000
$0.0354
15,000+
$0.0346
Product Variant Information section