
Manufacturer Part #
LTST-C170KSKT
Yellow 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 1.8 V LED Surface Mount
Product Specification Section
LITEON LTST-C170KSKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
12/06/2022 Details and Download
Subject: An additional manufacturing site for SMD ChipLED C150/C170/C171 product families in Thailand. Description of change: In line with strategic growth, Lite-On Technology Corporation will add an additional site (Lite-On Thailand) for improvement in manufacturing efficiency and delivery performance. There would be no differences in materials used as compared to that of the currently approved Lite-On SMD production line. Lite-On will continue to ensure better product quality, lead-time and delivery schedule to our customers. Reason for change: An additional manufacturing site for SMD ChipLED C150/C170/C171.
Part Status:
Active
Active
LITEON LTST-C170KSKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 60mcd |
Viewing Angle: | 130° |
Wavelength: | 588nm |
Rated Power: | 75mW |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +85°C |
Dimension: | H 1.1mm x L 2mm x W 1.25mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
21,000
USA:
21,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0339
6,000
$0.0333
9,000
$0.033
12,000
$0.0327
15,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount