Manufacturer Part #
L-C191GCT-U1
Green 1.6 x 0.8 x 0.6 mm 130 ° 12.5 mcd 2.1 V Clear Surface Mount Chip LED
Product Specification Section
PARA LIGHT L-C191GCT-U1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
PARA LIGHT L-C191GCT-U1 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 25mA |
Intensity: | 12.5mcd |
Viewing Angle: | 130° |
Wavelength: | 568nm |
Rated Power: | 100mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.6mm x L 1.6mm x W 0.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0216
12,000
$0.021
16,000
$0.0209
40,000
$0.0205
60,000+
$0.02
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount