
Manufacturer Part #
LTS-6980HR
Single Digit Seven Segment High Efficiency Red 0.56" Common Cathode Display
Product Specification Section
LITEON LTS-6980HR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTS-6980HR - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.56in |
Color: | Red |
Common Pin Value: | Cathode |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.585
40
$0.575
125
$0.555
250
$0.55
750+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole