IS126 in Reel by Isocom Components | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IS126

Single Channel 3750 Vrms 35 V 20% CTR SMT Phototransistor Optocoupler - SMD-4

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components IS126 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 35V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
9000
Multiple Of:
1000
Total
$1,432.80
USD
Quantity
Unit Price
9,000
$0.1592
15,000
$0.1578
20,000
$0.157
25,000+
$0.1559
Product Variant Information section