Manufacturer Part #
FODM217C
4 PIN TRANSISTOR OUTPUT MFP
Product Specification Section
onsemi FODM217C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FODM217C - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 150mW |
Output Type: | Phototransistor |
CTR-Min: | 200% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
87,000
Germany (Online Only):
87,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.109
6,000
$0.108
9,000
$0.107
12,000
$0.106
15,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount