text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137SDM

Single Channel 7 V 5000 Vrms Surface Mount Transistor Optocoupler - DIP-8

Product Specification Section
onsemi 6N137SDM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
41,000
USA:
9,000
Germany (Online Only):
32,000
48,000
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$595.00
USD
Quantity
Unit Price
1,000
$0.595
2,000
$0.59
3,000
$0.585
4,000
$0.58
5,000+
$0.57