OP296A in Bag by TT Electronics - Optek Technology | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OP296A

890 nm 20° 2 V Through Hole Infrared Emitting Diode T-1 3/4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP296A - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: 20°
Forward (Drive) Current: 2A
Forward Voltage: 2V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The OP296A is a gallium aluminum arsenide infrared emitting diode with a forward current of 2 amps. Available in through hole T-1 3/4 package.

Features:

  • Choice of narrow or wide irradiance pattern
  • Choice of power ranges
  • Choice of T-1¾, TO-18 or T-46 package
  • Higher power output than GaAs at equivalent LEDs

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Door sensor
  • Battery-operated applications
  • Machine automation
  • Machine safety
  • End of travel sensor
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Unit Price
1
$0.82
30
$0.80
100
$0.775
200
$0.765
500+
$0.725
Product Variant Information section