Z8F3282AT024XK in Bulk by Zilog | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

Z8F3282AT024XK

F6482 Series 32 kB Flash 3.75 kB RAM Surface Mount 8-Bit Microcontroller-LQFP-80

Modèle ECAD:
Nom du fabricant: Zilog
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Zilog Z8F3282AT024XK - Caractéristiques techniques
Attributes Table
Family Name: Z8 Encore! XP®
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 3.75kB
Speed: 24MHz
No of I/O Lines: 67
InterfaceType / Connectivity: DALI/DMX/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/LCD/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-80
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
160
Multiples de :
160
Total 
251,20 $
USD
Quantité
Prix unitaire
160
$1.57
320
$1.55
480+
$1.54
Product Variant Information section