text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F56Q71-I/6LX

PIC18F Series 64 KB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - VFQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F56Q71-I/6LX - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: FIFO/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 43-chx12-bit
On-Chip DAC: 2-chx8-bit / 1-chx10-bit
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
366
Multiple Of:
61
Total
$662.46
USD
Quantity
Web Price
61
$1.93
122
$1.89
183
$1.87
244
$1.86
305+
$1.81
Product Variant Information section