
Référence fabricant
PIC16F876-04I/SO
PIC16F Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - SOIC-28
Microchip PIC16F876-04I/SO - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for selected HCS370, MCP2150, MCP2155, PIC16F627, PIC16F628, PIC16F84A, PIC16F870, PIC16F871, PIC16F872, PIC16F873, PIC16F874, PIC16F876 and PIC16F877 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025
Statut du produit:
Microchip PIC16F876-04I/SO - Caractéristiques techniques
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 14kB |
RAM Size: | 368B |
Speed: | 4MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 4V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 5-chx10-bit |
Watchdog Timers: | 1 |
Style d'emballage : | SOIC-28 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Emballages disponibles
Qté d'emballage(s) :
27 par Tube
Style d'emballage :
SOIC-28
Méthode de montage :
Surface Mount