PIC16F872-I/SP in Tube by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F872-I/SP

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F872-I/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SDIP-28
Méthode de montage : Through Hole
Fonctionnalités et applications

The PIC16F872-I/SP 8-bit Microcontroller has 3.5 K of Flash Program Memory with 22 I/O's. It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The PIC16F872 features 64 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, a capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus.

Features:

  • 1 PWM 10-bit
  • 64 Bytes EEPROM data memory
  • ICD
  • 25 mA sink/source per I/O
  • Self Programming

Applications:

  • advanced level A/D application
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications

View the complete family of PIC16F872 series 8 bit microcontrollers

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
210
Multiples de :
15
Total 
833,70 $
USD
Quantité
Prix unitaire
15
$4.07
30
$4.03
60
$3.98
75
$3.97
225+
$3.88
Product Variant Information section