text.skipToContent text.skipToNavigation

Manufacturer Part #

MCHC908QY2CDWE

8-bit Microcontrollers - MCU 4K FLASH W/ADC

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
NXP MCHC908QY2CDWE - Technical Attributes
Attributes Table
Flash Size (Bytes): 1.5kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 14
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications
The HC08Q Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is a Complex Instruction Set Computer (CISC) with a Von Neumann architecture.

All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.

Features:

  • High-Performance M68HC08 Architecture
  • Up to 8.2-MHz internal bus frequency
  • Up to 16 Kbytes of on-chip FLASH memory
  • Up to 512 bytes of on-chip RAM
  • Analog to digital converter
  • Up to 16-bit, 4-channel timer interface module (TIM)
  • Trimmable internal oscillator
  • Up to 26 input/output (I/O) Pins
Pricing Section
Global Stock:
3,760
Germany (Online Only):
3,760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1880
Multiple Of:
1880
Total
$5,000.80
USD
Quantity
Unit Price
1,880+
$2.66
Product Variant Information section