Manufacturer Part #
XMC4700F100K1536AAXQMA1
XMC4000 Series 1536 kB Flash 276 kB RAM 32 Bit Microcontroller - LQFP-100EP
Infineon XMC4700F100K1536AAXQMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Infineon XMC4700F100K1536AAXQMA1 - Technical Attributes
Family Name: | XMC4700 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1536kB |
RAM Size: | 276kB |
Speed: | 120MHz |
No of I/O Lines: | 73 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
Peripherals: | Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 3.13V to 3.63V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
The BLDC-SHIELD_IFX007T is a high-current motor-control board based on Infineon’s smart NovalithIC™ IFX007T half-bridge driver IC. It is compatible with the Arduino board standard and Infineon’s XMC4700 Boot Kit for the XMC4700 series of microcontrollers.
APPLICATIONS
• Brushed and brushless DC motor drives with up to 300W continuous load and 8V to 40V nominal input voltage
• Industrial motors
• Motors for home or garden appliances
FEATURES
• Compatible with Arduino Uno R3
• Capable of high-frequency PWM control at frequencies up to 30kHz
• Easy testing of half- and full-bridge motor-control systems
• Status flag diagnosis with current-sense capability
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount