Manufacturer Part #
STM32L452RET6
STM32L Series 512 KB Flash 160 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32L452RET6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L452RET6 - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 160kB |
Speed: | 80MHz |
No of I/O Lines: | 52 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
160
$4.26
320
$4.19
480
$4.15
640
$4.12
800+
$4.02
Product Variant Information section
Available Packaging
- Tray Qty: 960+ / Web Price: $4.28 / Stock: 0 Qty: 160+$4.28 Stock: 0
- Tray Qty: 160+ / Web Price: $4.28 / Stock: 1,920 Qty: 160+$4.28 Stock: 1,920
- Tray Qty: 160+ / Web Price: $4.26 / Stock: 2,560 Qty: 160+$4.26 Stock: 2,560
- TraySelected Variant Qty: 960+ / Web Price: $4.26 / Stock: 0 Qty: 160+$4.26 Stock: 0
- Tray Qty: 160+ / Web Price: $4.26 / Stock: 83,040 Qty: 160+$4.26 Stock: 83,040
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount