STM32H7A3AII6Q in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32H7A3AII6Q

High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2408
Product Specification Section
STMicroelectronics STM32H7A3AII6Q - Caractéristiques techniques
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1.4MB
Speed: 280MHz
No of I/O Lines: 121
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx16-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFBGA-169
Méthode de montage : Surface Mount
Pricing Section
Stock global :
9 984
États-Unis:
9 984
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
2496
Multiples de :
2496
Total 
20 517,12 $
USD
Quantité
Prix unitaire
2 496+
$8.22
Product Variant Information section