STM32H735AGI6 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32H735AGI6

MCU High-performance DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte Flash, 564 KBytes RA

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2410
Product Specification Section
STMicroelectronics STM32H735AGI6 - Caractéristiques techniques
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 121
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 19
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit/38-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFBGA-169
Méthode de montage : Surface Mount
Pricing Section
Stock global :
2 496
États-Unis:
2 496
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
Total 
7,80 $
USD
Quantité
Prix unitaire
1
$7.80
4
$7.70
15
$7.60
30
$7.55
75+
$7.43
Product Variant Information section