text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F423RHT6TR

Microcontrollers-STM32 32-BIT ARM CORTEX MCUS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
STMicroelectronics STM32F423RHT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1536kB
RAM Size: 320kB
Speed: 100MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 16
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
339,000
Germany (Online Only):
339,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,090.00
USD
Quantity
Unit Price
1,000+
$6.09
Product Variant Information section