Manufacturer Part #
STM32F103RDT6TR
STM32F Series 384 KB Flash 64 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2323 |
Product Specification Section
STMicroelectronics STM32F103RDT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F103RDT6TR - Technical Attributes
Attributes Table
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384kB |
RAM Size: | 64kB |
Speed: | 72MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
46,000
USA:
46,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$4.47
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Unit Price: $4.47 / Stock: 46,000 Qty: 1,000+$4.47 Stock: 46,000
- Reel Qty: 1,000+ / Unit Price: $4.47 / Stock: 37,000 Qty: 1,000+$4.47 Stock: 37,000
- Reel Qty: 1,000+ / Unit Price: $4.69 / Stock: 0 Qty: 1,000+$4.69 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $4.47 / Stock: 0 Qty: 1,000+$4.47 Stock: 0
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount