CY8C4248AZI-L485 in Tray by Infineon | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4248AZI-L485

CY8C4xx Series 256 kB Flash 32 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4248AZI-L485 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx7-bit / 2-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
800
Total
$1,059.20
USD
Quantity
Unit Price
160+
$6.62
Product Variant Information section