Manufacturer Part #
DSPIC33EP512MU810T-E/BG
dsPIC33EP Series 52kB RAM 536kB Flash 16-Bit Digital Signal Controller-TFBGA-100
Product Specification Section
Microchip DSPIC33EP512MU810T-E/BG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33EP512MU810T-E/BG - Technical Attributes
Attributes Table
Family Name: | dsPIC33EP |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 536kB |
RAM Size: | 52kB |
Speed: | 60MHz |
No of I/O Lines: | 83 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 32-chx10-bit / 32-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TFBGA-121 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,200+
$10.80
Product Variant Information section
Available Packaging
Package Qty:
2200 per Reel
Package Style:
TFBGA-121
Mounting Method:
Surface Mount