text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK1024MP710-I/PT

16-Bit 100MIPs 1MB (1M x 8) FLASH 100-TQFP (12x12)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Microchip DSPIC33CK1024MP710-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33CK1024MP710
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
No of I/O Lines: 89
InterfaceType / Connectivity: CANbus/I2C/LINbus/QEI/SmartCard/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/Motor Control PWM/POR
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx12-bit
On-Chip DAC: 6-chx12-bit
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
119
USA:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$680.68
USD
Quantity
Unit Price
119+
$5.72
Product Variant Information section