text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCS2/32GBSP

32GB microSDHC/SDXC Canvas Select Plus 100R/85R CL10 UHS-I

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Kingston SDCS2/32GBSP - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 32GB
Supply Voltage-Nom: 3.3V
Class: 10
Read: 100Mbps
Write: 100Mbps
Operating Temp Range: -25°C to +85°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
14,605
USA:
14,605
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.38
USD
Quantity
Unit Price
1
$4.38
10
$4.29
25
$4.22
50
$4.17
125+
$4.05
Product Variant Information section