text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABNFV040

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 8-USON (4x4)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Infineon S25FL064LABNFV040 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,669
USA:
4,219
Germany (Online Only):
2,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
299
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.02
USD
Quantity
Unit Price
490+
$0.98
Product Variant Information section