text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064S70TFI023

64 Mbit (8 Mbyte) 3.0V Parallel Flash Memory

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL064S70TFI023 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8, 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,720.00
USD
Quantity
Unit Price
1,000+
$2.72
Product Variant Information section