text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL256FDXFI-11G

MX29GL Series 3.6 V 256 Mb (32 M x 8/16 M x 16) 110 ns Parallel Flash - LFBGA-64

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Macronix MX29GL256FDXFI-11G - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 32 M x 8 / 16 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,732
USA:
2,732
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
140
Multiple Of:
144
Total
$670.60
USD
Quantity
Unit Price
144+
$4.79
Product Variant Information section