text.skipToContent text.skipToNavigation

Manufacturer Part #

S34ML08G301BHI000

S34ML08G3 Series 8 GB (4G x 2) 3.6 V SMT Embedded NAND Flash Memory - BGA-63

ECAD Model:
Mfr. Name: SkyHigh Memory
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
SkyHigh Memory S34ML08G301BHI000 - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Volatile
Memory Density: 8Gb
Memory Organization: 4G X 2
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface: Parallel
Package Style:  BGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
205
USA:
205
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.29
USD
Quantity
Unit Price
1
$6.29
5
$6.24
20
$6.16
40
$6.12
100+
$6.03
Product Variant Information section