CY7C1380KV33-167AXI in Tray by Infineon | Synchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1380KV33-167AXI

CY7C1380KV33 Series 18Mb (512K x 36) 167 MHz Pipelined SRAM - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon CY7C1380KV33-167AXI - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512K x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 3.4ns
Temperature Grade: Industrial
Speed: 167MHz
Number of Words: 512K
Word Length: 36b
Supply Current: 163mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
346
USA:
346
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.45
USD
Quantity
Unit Price
1
$29.45
4
$29.08
15
$28.73
40
$28.47
100+
$28.05
Product Variant Information section