text.skipToContent text.skipToNavigation

Manufacturer Part #

23A256-I/ST

SRAM 256K 32K X 8 1.7V SERIAL SRAM IND

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Microchip 23A256-I/ST - Technical Attributes
Attributes Table
Memory Density: 256kbps
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.5V to 1.95V
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$127.00
USD
Quantity
Unit Price
100
$1.27
200
$1.26
300
$1.25
500+
$1.23
Product Variant Information section