text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1021DV33-10VXIT

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.6 V 10 ns Static RAM - SOJ-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon CY7C1021DV33-10VXIT - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64K x 16
Number of Words: 64K
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 60mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$620.00
USD
Quantity
Unit Price
500+
$1.24
Product Variant Information section