CY62128EV30LL-45SXIT in Reel by Infineon | Asynchrone | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CY62128EV30LL-45SXIT

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2501
Product Specification Section
Infineon CY62128EV30LL-45SXIT - Caractéristiques techniques
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45s
Temperature Grade: Industrial
Supply Current: 16mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Style d'emballage :  SOIC-32
Méthode de montage : Surface Mount
Pricing Section
Stock global :
2 000
États-Unis:
2 000
Sur commande :Order inventroy details
1 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 170,00 $
USD
Quantité
Prix unitaire
1 000
$1.17
2 000
$1.16
3 000+
$1.15
Product Variant Information section