AS7C34098A-10TCN in Tray by Alliance Memory | Asynchrone | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AS7C34098A-10TCN

AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44

Modèle ECAD:
Nom du fabricant: Alliance Memory
Emballage standard:
Product Variant Information section
Code de date: 2305
Product Specification Section
Alliance Memory AS7C34098A-10TCN - Caractéristiques techniques
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 10ns
Temperature Grade: Commercial
Style d'emballage :  TSOP II-44
Méthode de montage : Surface Mount
Fonctionnalités et applications
The AS7C34098A is a high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 262,144 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired.

Equal address access and cycle times of 10/12/15/20 nano-seconds with output enable access times of 4/5/6/7 nano-seconds are ideal for high-performance applications. The chip enable input  permits easy memory expansion with multiple-bank memory systems.

The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode. A write cycle is accomplished by asserting write enable and chip enable. Data on the input pins I/O1–I/O16 is written on the rising edge of write enable (write cycle 1) or chip enable (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable. A read cycle is accomplished by asserting output enable and chip enable, with write enable high.

The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, output drivers stay in high-impedance mode. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. The device is available in the JEDEC standard 400-mL, 44-pin SOJ, TSOP 2.

A 4MB 3.3V Fast Alliance product that has a 256K x16 configuration, with commercial temperature range (0 to +70), TSOP2 package, and  10 nanosecond speed.
Voir plus...
Pricing Section
Stock global :
135
États-Unis:
135
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
135
Multiples de :
135
Total 
461,70 $
USD
Quantité
Prix unitaire
135
$3.42
270
$3.39
405
$3.37
540
$3.36
675+
$3.32
Product Variant Information section