text.skipToContent text.skipToNavigation

Manufacturer Part #

7025L20JGI

SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 20ns 84-PLCC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7025L20JGI - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 8 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Temperature Grade: Industrial
Operating Temperature: 40°C to 85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  PLCC-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$633.60
USD
Quantity
Unit Price
15+
$42.24
Product Variant Information section