FM24C64B-G in Tube by Infineon | FRAM (Ferroelectric RAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24C64B-G

FM24C64B Series 64 Kb (8 K x 8) 5 V 3 us Serial F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Infineon FM24C64B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: I2C
Memory Organization: 8K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Range: -40°C to +85°C
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,696
USA:
1,696
5,820
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.54
USD
Quantity
Unit Price
1
$1.54
40
$1.52
125
$1.50
400
$1.48
1,250+
$1.44
Product Variant Information section