FM25V20A-G in Tube by Infineon | FRAM (Ferroelectric RAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25V20A-G

FM25V20A Series 2 Mb (256K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Infineon FM25V20A-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 2Mb
Interface Type: SPI
Memory Organization: 256K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
880
USA:
880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.09
USD
Quantity
Unit Price
1
$13.09
5
$12.92
25
$12.75
50
$12.68
150+
$12.46
Product Variant Information section