Manufacturer Part #
CAV24C16WE-GT3
SOIC 8 002-01 C PBF
Product Specification Section
onsemi CAV24C16WE-GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAV24C16WE-GT3 - Technical Attributes
Attributes Table
Memory Density: | 16kb |
Memory Organization: | 2Kx8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Supply Current: | 2mA |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Interface Type: | I2C |
Access Time-Max: | 900ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount