Manufacturer Part #
AS4C16M16SB-7TCN
SDRAM Memory IC 256Mbit LVTTL 143 MHz 5.4 ns 54-TSOP II
Product Specification Section
Alliance Memory AS4C16M16SB-7TCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C16M16SB-7TCN - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 256Mb |
Supply Voltage-Nom: | 3V to 3.6V |
Number of Words: | 16 M |
Word Length: | 16b |
Access Time-Max: | 5.4ns |
Speed Grade: | 143MHz |
Interface Type: | LVTTL |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSOP-54 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
98
Germany (Online Only):
98
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
108
$2.49
324
$2.45
540
$2.44
1,620
$2.41
2,700+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
108 per Tray
Package Style:
TSOP-54
Mounting Method:
Surface Mount